- 홈 ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly D-Sub ›
- HDB-26AFFM-SL7A05
HDB-26AFFM-SL7A05
Amphenol LTW
D-Sub, High Density, Metal, 2A, 26 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 5000mm, ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
D-Sub, High Density, Metal, 2A, 26 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP67 Mated
Search Keywords: HDB26AFFMSL7A05
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol LTW
-
부품 번호:HDB-26AFFM-SL7A05
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:85444229
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
100
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
5 Weeks
배송 가능
6. 12. 26
PRICE (USD)
수량
Unit Price
25
$50.11
50
$30.84
75
$24.41
100 +
$23.93
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments