- 홈 ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- NPA-300M-10WG
NPA-300M-10WG
Amphenol Advanced Sensors/Nova Sensor
Pressure Sensor - Vented Gauge - 0 to 10 inH2O (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 3 ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명
+
Pressure Sensor - Vented Gauge - 0 to 10 inH2O (+/-) 1.5 %FS - Amplified output, compensated - Analog voltage - 0.5 V to 3 V - 3.3VDC - -40°C to 125°C - SOIC-14 - Gull Wing (SMD) - Barbed Port - Male 0.12" (3mm) tube, taper
Search Keywords: NPA300M10WG
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Amphenol Advanced Sensors/Nova Sensor
-
부품 번호:NPA-300M-10WG
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:9026204000
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
100
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
17 Weeks
배송 가능
9. 29. 26
PRICE (USD)
수량
Unit Price
25
$50.10
50
$30.83
75
$24.41
100 +
$23.92
Click for Quote
Log in
특별 가격 잠금 해제