Image is representational - see mfr. specs

AZ983-1A-12DE

American Zettler

80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명 +
80AMP Super-ISO Automotive Relay 12VDC coil SPST-NO
Search Keywords: AZ9831A12DE
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    American Zettler
  • 부품 번호:
    AZ983-1A-12DE
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Contact Form:
    SPST-NO (1 Form A)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    80A
  • Coil Voltage:
    12 VDC
  • Coil Current:
    150 mA
  • Coil Resistance:
    80 Ohm
  • Contact Material:
    Silver Tin Oxide
  • Must Operate Voltage:
    7.8 VDC
  • Must Release Voltage:
    1.2 VDC
  • Operate Time:
    7 ms
  • Seal:
    Sealed
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
주문 중:
760   배송 가능 9. 30. 26
Minimum Order Quantity:
10
27 Weeks 배송 가능 12. 4. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
10
$4.89
50
$4.33
100
$4.04
400
$3.84
800
$3.71
1,200
$3.64
2,800
$3.63
5,200 +
$3.62
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!