- 홈 ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- SMD Crystal Oscillators ›
- AX7DAF1-360.0000
설명
+
CLEARCLOCK™ Power Optimized Crystal Oscillator - 360.0000 MHz ±25ppm -40°C to +85°C - LVDS Output - 3.3VDC - SMD
Search Keywords: AX7DAF13600000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Abracon
-
부품 번호:AX7DAF1-360.0000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
50
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
50
다수:
50
8 Weeks
배송 가능
7. 10. 26
PRICE (USD)
수량
Unit Price
50
$10.27
100
$9.48
250
$8.96
500
$8.72
1,000
$8.60
2,500 +
$8.28
Click for Quote
Log in
특별 가격 잠금 해제