- 홈 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1509-106
1509-106
Abbatron / HH Smith
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port - Orange
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Conn Banana F 1 POS Solder Lug ST Panel Mount 1 Port - Orange
Search Keywords: 1509106
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Abbatron / HH Smith
-
부품 번호:1509-106
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:US
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Housing Color:Orange
-
Maximum Current Rating:15 A
-
Dimension:23.01 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
10
7 Weeks
배송 가능
7. 21. 26
PRICE (USD)
수량
Unit Price
10
$1.73
100
$1.54
250
$1.51
500
$1.49
1,000
$1.45
2,500
$1.43
5,000
$1.40
7,500 +
$1.38
Click for Quote
Log in
특별 가격 잠금 해제