Image is representational - see mfr. specs

Solder Terminal 14.3mm 7.9mm Tin

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Solder Terminal 14.3mm 7.9mm Tin
Search Keywords: 14886
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Abbatron / HH Smith
  • 부품 번호:
    1488-6
  • Alias/AKA:
    1488-06
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Solder
  • Dimension:
    9 x 6.35 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 662
Ships today, if you order in
Minimum Order Quantity:
100
다수:
100
9 Weeks 배송 가능 8. 3. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
100
$0.2652
500
$0.2533
1,000
$0.2482
2,500
$0.2415
5,000
$0.2174
7,500
$0.2146
10,000
$0.1984
15,000 +
$0.1959
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!