help desk software

P50-028-DDS-TG

3M

Conn SCSI SKT 28 POS 1.27mm IDT RA Cable Mount 28 Terminal 1 Port

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Discontinued
포장
Certificate of Compliance Guarantee
설명 +
Conn SCSI SKT 28 POS 1.27mm IDT RA Cable Mount 28 Terminal 1 Port
Search Keywords: P50028DDSTG
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    3M
  • 부품 번호:
    P50-028-DDS-TG
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    IDT
  • Pitch:
    1.27 mm
  • Number of Contacts:
    28
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    0.5 A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 451
즉시 배송 가능
최소 주문:
2
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
2
$53.96
10
$12.79
25
$11.33
50 +
$11.06
Click for Quote
Log in 특별 가격 잠금 해제