surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
KINGS ELECTRONICS


Supplier Image
Authorized Distributor

877-94-1

KINGS Electronics

Conn SMA F 50Ohm Solder RA Thru-Hole Gold

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
158 can ship tomorrow
In our stock 
More available to ship 8/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: KINGS Electronics
Part No: 877-94-1
RoHS: Unknown
Type: SMA
Termination Method: Solder
Family: SMA
Operating Frequency: N/A
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: F
Operating Temperature: N/A
Dimension: 14.98 x 6.35 x 9.39 mm
Customers Who Bought 877-94-1 Also Bought
DESCRIPTION
Conn SMA F 50Ohm Solder RA Thru-Hole Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?