surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
KINGS ELECTRONICS


Supplier Image
Authorized Distributor

7708-14

KINGS Electronics

Conn Coaxial PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-9 :$53.74
10-24 :$45.70
25-99 :$37.50
100-249 :$36.76
250 + :$34.91
Request Quote
20 can ship tomorrow
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: KINGS Electronics
Part No: 7708-14
RoHS: Unknown
Type: Coaxial
Termination Method: Crimp
Family: 7708
Operating Frequency: 0 to 1 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 75 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 7708-14 Also Bought
DESCRIPTION
Conn Coaxial PL 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?