7703-11 KINGS ELECTRONICS | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

7703-11

KINGS Electronics

Conn Coaxial F 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY Updated Today   
1-2 :$162.06
3-4 :$149.93
5 + :$128.18
5 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: KINGS Electronics
Part No: 7703-11
RoHS: Unknown
Type: Coaxial
Termination Method: Crimp
Family: 7703
Operating Frequency: 0 to 1 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 75 Ohm
Terminate To: 730 Cable
Gender: F
Operating Temperature: N/A
Dimension: 74.42 mm
Customers Who Bought 7703-11 Also Bought
DESCRIPTION
Conn Coaxial F 0Hz to 1GHz 75Ohm Crimp ST Cable Mount Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99