surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
KINGS ELECTRONICS


Supplier Image
Authorized Distributor

754-35-5

KINGS Electronics

Conn BNC F 0Hz to 4GHz 50Ohm Solder/Solder Lug ST Panel Mount Gold

PRICING per each  AVAILABILITY real time   
1-4 :$345.40
5-9 :$276.31
10-24 :$208.80
25 + :$166.82
717 can ship today
In our stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: KINGS Electronics
Part No: 754-35-5
RoHS: Unknown
Type: BNC
Termination Method: Solder/Solder Lug
Family: BNC
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Panel Mount
Impedance: 50 Ohm
Terminate To: N/A
Gender: F
Operating Temperature: N/A
Dimension: 42.03 x 17.44 mm
Customers Who Bought 754-35-5 Also Bought
DESCRIPTION
Conn BNC F 0Hz to 4GHz 50Ohm Solder/Solder Lug ST Panel Mount Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?