surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
KINGS ELECTRONICS


Supplier Image
Authorized Distributor

2985-2-16

KINGS Electronics

Conn SC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
33 can ship Monday
In our stock 
More available to ship 8/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: KINGS Electronics
Part No: 2985-2-16
RoHS: Unknown
Type: SC
Termination Method: Crimp
Family: SC
Operating Frequency: 0 to 11 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: 56.38 x 24.38 mm
Customers Who Bought 2985-2-16 Also Bought
DESCRIPTION
Conn SC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?