surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
KINGS ELECTRONICS


Supplier Image
Authorized Distributor

2792-4-9

KINGS Electronics

Conn MDB F Crimp ST Panel Mount

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
14 can ship today
In our stock 
More available to ship 5/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: KINGS Electronics
Part No: 2792-4-9
RoHS: Unknown
Type: MDB
Termination Method: Crimp
Family: MDB
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Panel Mount
Impedance: N/A
Terminate To: N/A
Gender: F
Operating Temperature: N/A
Dimension: 32.51 x 11.35mm
Customers Who Bought 2792-4-9 Also Bought
DESCRIPTION
Conn MDB F Crimp ST Panel Mount
DID YOU KNOW?