surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2065-2-9 by KINGS ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2065-2-9

KINGS Electronics

Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-24 :$2.64
25-49 :$2.51
50-99 :$2.38
100-499 :$2.26
500-999 :$1.86
1,000-4,999 :$1.73
5,000-9,999 :$1.56
10,000 + :$1.51
4,479 can ship today
In our stock 
More available to ship 8/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
15 views in the last month Popularity 
In Stock quantities placed in the next
2 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: KINGS Electronics
Part No: 2065-2-9
RoHS: Unknown
Type: BNC
Termination Method: Crimp
Family: BNC
Operating Frequency: 0 to 3 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 75 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: 30.73 x 14.47 mm
Customers Who Bought 2065-2-9 Also Bought
DESCRIPTION
Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?