surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
KINGS ELECTRONICS


Supplier Image
Authorized Distributor

1964-1-5

KINGS Electronics

Conn Coaxial F 0Hz to 500MHz Solder Cup/Solder Lug ST Panel Mount Gold

PRICING per each  AVAILABILITY real time   
1-12 :$39.43
13-24 :$37.46
25-37 :$29.22
38-49 :$26.92
50 + :$26.38
31 can ship today
In our stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: KINGS Electronics
Part No: 1964-1-5
RoHS: Unknown
Type: Coaxial
Termination Method: Solder Cup/Solder Lug
Family: 1964
Operating Frequency: 0 to 500 Hz to MHz
Body Orientation: Straight
Mounting: Panel Mount
Impedance: N/A
Terminate To: N/A
Gender: F
Operating Temperature: N/A
Dimension: 27.94 x 12.7 mm
Customers Who Bought 1964-1-5 Also Bought
DESCRIPTION
Conn Coaxial F 0Hz to 500MHz Solder Cup/Solder Lug ST Panel Mount Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?