surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
KINGS ELECTRONICS


Supplier Image
Authorized Distributor

126-12-5

KINGS Electronics

Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-9 :$301.65
10-24 :$264.18
25-49 :$194.43
50-99 :$167.68
100-199 :$133.14
200-299 :$56.90
300 + :$36.77
11 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: KINGS Electronics
Part No: 126-12-5
RoHS: Unknown
Type: TNC
Termination Method: Crimp
Family: TNC
Operating Frequency: 0 to 11 Hz to GHz
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Dynamics C8811-1 Cable
Gender: PL
Operating Temperature: N/A
Dimension: 28.72 x 45.46 x 18.79mm
Customers Who Bought 126-12-5 Also Bought
DESCRIPTION
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?