123-23-9 KINGS ELECTRONICS | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

123-23-9

KINGS Electronics

Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY Updated Today   
1-24 :$18.53
25-49 :$17.60
50-99 :$16.72
100-249 :$15.89
250-499 :$12.99
500-999 :$11.37
1,000 + :$10.47
197 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: KINGS Electronics
Part No: 123-23-9
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: TNC
Termination Method: Crimp
Family: TNC
Operating Frequency: 0 to 11 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: F
Operating Temperature: N/A
Dimension: 44.19 x 14.98 mm
Customers Who Bought 123-23-9 Also Bought
DESCRIPTION
Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99