- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T520B107M006ATE045
T520B107M006ATE045
KEMET Electronics
Cap Tant Polymer 100uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 105°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Tant Polymer 100uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 105°C T/R
Search Keywords: T520B107M006ATE045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T520B107M006ATE045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:100 uF
-
Voltage:6.3 VDC
-
Termination Style:N/R
-
Case Code:B
-
Tolerance:20 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:0.045 Ohm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,045
Can Ship immediately
You may purchase all in-stock quantity of 1,045
Stock lot only:
1045
Minimum Order Quantity:
2000
Order Increment:
2000
24 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.6347
2,000
$0.5770
4,000
$0.5620
6,000
$0.5530
8,000
$0.5450
10,000
$0.5370
16,000
$0.5290
26,000 +
$0.5210
Click for Quote
Log in
to unlock special pricing