- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PHE850EA4330MA02R17
PHE850EA4330MA02R17
KEMET Electronics
Cap Film Suppression Y2 0.0033uF 1250VDC/300VAC PP 20% (13 X 4.5 X 10.5mm) Radial 10mm 110°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film Suppression Y2 0.0033uF 1250VDC/300VAC PP 20% (13 X 4.5 X 10.5mm) Radial 10mm 110°C Bulk
Search Keywords: PHE850EA4330MA02R17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:PHE850EA4330MA02R17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:1250,300 VDC|VAC
-
Capacitance Value:0.0033 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,131
Ships today, if you order in
Minimum Order Quantity:
350
37 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
350
$0.194
1,500
$0.185
3,000 +
$0.176
Click for Quote
Log in
to unlock special pricing