- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C320C104J5R5TA7301
C320C104J5R5TA7301
KEMET Electronics
Cap Ceramic 0.1uF 50V X7R 5% Radial 2.54mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 0.1uF 50V X7R 5% Radial 2.54mm 125°C T/R
Search Keywords: C320C104J5R5TA7301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C320C104J5R5TA7301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:0.1 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
52 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
2,500
$0.1098
5,000
$0.1050
7,500
$0.1034
10,000
$0.1018
25,000
$0.0992
50,000
$0.0953
100,000
$0.0938
150,000 +
$0.0924
Click for Quote
Log in
to unlock special pricing