T354F336K010AS by KEMET ELECTRONICS
Image is representational - see manufacturer’s specifications
KEMET ELECTRONICS

T354F336K010AS

KEMET Electronics

Cap Tant Solid 33uF 10V 10% (6 X 11.2mm) Radial 6.35mm 125°C Bulk

PRICING per each  AVAILABILITY real time   
1-999 :$1.05
1,000-1,999 :$0.97
2,000-3,999 :$0.90
4,000 + :$0.85
7 can ship Monday
In our stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Order Increments: 500
RESOURCES
SPECS
Supplier: KEMET Electronics
Part No: T354F336K010AS
RoHS: No
Voltage: 10 VDC
Package/Case: N/R
Family: T354
Tolerance: 10 %
Construction: N/A
Polarity: Polar
Capacitance Value: 33 uF
Packaging: Bulk
Equivalent Series Resistance: N/A
Case Code: N/R
Mounting: Through Hole
Lead Diameter: 0.5 mm
Operating Temperature: -55 to 125 °C
Dimension: 11.2(Max) x 6(Max)mm
Customers Who Bought T354F336K010AS Also Bought
DESCRIPTION
Cap Tant Solid 33uF 10V 10% (6 X 11.2mm) Radial 6.35mm 125°C Bulk
PART CLASSIFICATION DATA
HTS: 8532210040
ECCN: EAR99
DID YOU KNOW?