KEMET ELECTRONICS


KEMET ELECTRONICS

C327C200K2G5CATR

KEMET Electronics

Cap Ceramic 20pF 200V C0G 10% Radial 5.08mm 125°C T/R

PRICING per each  AVAILABILITY real time   
1-2,499 :$0.21
2,500-4,999 :$0.19
5,000-9,999 :$0.18
10,000-24,999 :$0.16
25,000-49,999 :$0.15
50,000 + :$0.15
5,000 can ship today
In our stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: KEMET Electronics
Part No: C327C200K2G5CATR
RoHS: Unknown
Voltage: 200 VDC
Package/Case: N/R
Family: C327
Tolerance: 10 %
Construction: N/A
Capacitance Value: 20 pF
Packaging: Tape and Reel
Lead Pitch For Radial: 5.08 mm
Mounting: Through Hole
Operating Temperature: -55 to 125 °C
Dimension: 5.08(Max) x 3.18(Max) x 8.89(Max) mm
Customers Who Bought C327C200K2G5CATR Also Bought
DESCRIPTION
Cap Ceramic 20pF 200V C0G 10% Radial 5.08mm 125°C T/R