4232-100-0 JT&T PRODUCTS | Cable Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


JT&T PRODUCTS

4232-100-0

JT&T Products

Cable Accessories Spool Black

PRICING per each  AVAILABILITY Updated Today   
1-4 :$82.15
5-9 :$76.68
10 + :$73.73
2 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: JT&T Products
Part No: 4232-100-0
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Spool
Color: Black
Family: 4232-100-0
Operating Temperature: N/A
Dimension: 15.87 mm
Customers Who Bought 4232-100-0 Also Bought
DESCRIPTION
Cable Accessories Spool Black
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99