surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
JT&T PRODUCTS


JT&T PRODUCTS

4218-100-0

JT&T Products

Cable Accessories Spool Black

PRICING per each  AVAILABILITY real time   
1-4 :$165.09
5-9 :$153.29
10 + :$143.08
Request Quote
1 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
4 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: JT&T Products
Part No: 4218-100-0
RoHS: Unknown
Type: Spool
Color: Black
Family: 4218-100-0
Operating Temperature: N/A
Dimension: 19.05mm
Customers Who Bought 4218-100-0 Also Bought
DESCRIPTION
Cable Accessories Spool Black
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?