2653J by JT&T PRODUCTS
Image is representational - see manufacturer’s specifications
JT&T PRODUCTS

2653J

JT&T Products

Switch Toggle ON OFF SPST Flat Lever Screw 20A Panel Mount with Threads

PRICING per each  AVAILABILITY real time   
1-24 :$7.57
25-99 :$6.94
100-249 :$6.40
250-499 :$5.95
500 + :$5.55
0 (sold out)
In our stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: JT&T Products
Part No: 2653J
RoHS: Unknown
Type: N/A
Maximum AC Voltage Rating: N/A
Family: 2653J
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Flat Lever
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 20 A
Dimension: N/A
Customers Who Bought 2653J Also Bought
DESCRIPTION
Switch Toggle ON OFF SPST Flat Lever Screw 20A Panel Mount with Threads