2649F by JT&T PRODUCTS
Image is representational - see manufacturer’s specifications
JT&T PRODUCTS

2649F

JT&T Products

Switch Toggle ON OFF SPST Round Lever Screw 20A Panel Mount with Threads

PRICING per each  AVAILABILITY real time   
1-24 :$14.65
25-99 :$13.43
100-249 :$12.40
250-499 :$11.51
500 + :$10.74
3 can ship today
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
11 views in the last month Popularity 
In Stock quantities placed in the next
8 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: JT&T Products
Part No: 2649F
RoHS: Unknown
Type: Heavy Duty
Maximum AC Voltage Rating: N/A
Family: 2649F
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 38.1 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Round Lever
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 20 A
Dimension: N/A
Customers Who Bought 2649F Also Bought
DESCRIPTION
Switch Toggle ON OFF SPST Round Lever Screw 20A Panel Mount with Threads