surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
JT&T PRODUCTS


JT&T PRODUCTS

214721-1

JT&T Products

Cable Ties Heavy Duty Black 778.43N

PRICING per knots  AVAILABILITY real time   
1-4 :$86.07
5-9 :$79.92
10 + :$74.59
7 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
10 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: JT&T Products
Part No: 214721-1
RoHS: Unknown
Color: Black
Family: 214721-1
Packaging: N/A
Operating Temperature: N/A
Dimension: 1219.2mm
Style: Heavy Duty
Body Material: N/A
Customers Who Bought 214721-1 Also Bought
DESCRIPTION
Cable Ties Heavy Duty Black 778.43N
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?