surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
415-0073-024 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

415-0073-024

Johnson / Cinch Connectivity Solutions

Cable Assembly Coaxial 0.61m MMCX to SMA PL-F

PRICING per each  AVAILABILITY real time   
1-9 :$23.78
10-24 :$17.83
25-49 :$15.06
50-99 :$14.76
100-249 :$11.89
250-499 :$10.54
500-999 :$9.91
1,000 + :$9.51
50 can ship today
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 415-0073-024
RoHS: Yes
Cable Length: 0.61 m
Maximum Voltage Rating: N/A
Family: 415
Contact Material: N/A
Contact Plating: N/A
Cable Type: Coaxial
Maximum Current Rating: N/A
Gender: PL-F
Operating Temperature: N/A
Connector Type: MMCX to SMA
Connector Type A: MMCX
Connector Type B: SMA
Customers Who Bought 415-0073-024 Also Bought
DESCRIPTION
Cable Assembly Coaxial 0.61m MMCX to SMA PL-F
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?