surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
415-0056-012 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

415-0056-012

Johnson / Cinch Connectivity Solutions

Cable Assembly Coaxial 0.305m BNC to BNC PL-PL

PRICING per each  AVAILABILITY real time   
1-9 :$6.31
10-24 :$5.88
25-49 :$5.50
50-99 :$5.03
100-249 :$4.83
250-499 :$4.64
500-999 :$4.35
1,000 + :$4.09
90 can ship today
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 415-0056-012
RoHS: Yes
Cable Length: 0.305 m
Maximum Voltage Rating: 500 VAC
Family: 415
Contact Material: N/A
Contact Plating: N/A
Cable Type: Coaxial
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: BNC to BNC
Connector Type A: BNC
Connector Type B: BNC
Customers Who Bought 415-0056-012 Also Bought
DESCRIPTION
Cable Assembly Coaxial 0.305m BNC to BNC PL-PL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?