surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
415-0033-048 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

415-0033-048

Johnson / Cinch Connectivity Solutions

Cable Assembly Coaxial 1.219m SMA to SMA PL-PL

PRICING per each  AVAILABILITY real time   
1-9 :$12.10
10-24 :$11.27
25-49 :$10.55
50-99 :$9.95
100-249 :$9.47
250-499 :$9.10
500-999 :$8.65
1,000 + :$8.14
Request Quote
20 can ship tomorrow
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 415-0033-048
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 1.219 m
Maximum Voltage Rating: 250 VAC
Family: 415
Contact Material: N/A
Contact Plating: N/A
Cable Type: Coaxial
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: SMA to SMA
Connector Type A: SMA
Connector Type B: SMA
Customers Who Bought 415-0033-048 Also Bought
DESCRIPTION
Cable Assembly Coaxial 1.219m SMA to SMA PL-PL
PART CLASSIFICATION DATA
HTS: NA
ECCN: EAR99
DID YOU KNOW?