415-0031-006 Johnson / Cinch Connectivity Solutions | Cable Assembly Coaxial
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
415-0031-006 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

415-0031-006

Johnson / Cinch Connectivity Solutions

Cable Assembly Coaxial 0.152m SMA to SMA PL-F

PRICING per each  AVAILABILITY Updated Today   
1-9 :$15.91
10-24 :$11.93
25-49 :$11.40
50-99 :$10.07
100-249 :$7.95
250-499 :$7.05
500-999 :$6.63
1,000 + :$6.36
96 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
41 minute(s) 41 second(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 415-0031-006
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 0.152 m
Maximum Voltage Rating: 250 VAC
Family: 415
Contact Material: N/A
Contact Plating: N/A
Cable Type: Coaxial
Maximum Current Rating: N/A
Gender: PL-F
Operating Temperature: N/A
Connector Type: SMA to SMA
Connector Type A: SMA
Connector Type B: SMA
Customers Who Bought 415-0031-006 Also Bought
DESCRIPTION
Cable Assembly Coaxial 0.152m SMA to SMA PL-F
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: CN
ECCN: EAR99