surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
142-1801-571 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

142-1801-571

Johnson / Cinch Connectivity Solutions

Conn SMA RCP 0Hz to 26.5GHz 50Ohm ST Flange Mount Gold

PRICING per each  AVAILABILITY real time   
1-9 :$9.97
10-24 :$9.51
25-99 :$8.83
100-249 :$8.24
250-499 :$7.73
500-999 :$6.60
1,000-2,499 :$5.74
2,500 + :$5.46
Request Quote
190 can ship today
In our stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-1801-571
RoHS: Yes
Type: SMA
Termination Method: N/A
Family: 142
Operating Frequency: 0 to 26.5 Hz to GHz
Body Orientation: Straight
Mounting: Flange Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 12.67 x 9.53 x 9.53mm
Customers Who Bought 142-1801-571 Also Bought
DESCRIPTION
Conn SMA RCP 0Hz to 26.5GHz 50Ohm ST Flange Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694030
COO: US
ECCN: EAR99
DID YOU KNOW?