surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
142-1000-001 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

142-1000-001

Johnson / Cinch Connectivity Solutions

Connector Accessories Hermetic Seal Feed-Thru Straight

PRICING per each  AVAILABILITY real time   
1-9 :$10.73
10-24 :$9.49
25-49 :$7.59
50-99 :$7.31
100-249 :$7.05
250-499 :$6.91
500-999 :$6.85
1,000 + :$6.62
Request Quote
376 can ship tomorrow
In our stock 
More available to ship 4/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-1000-001
RoHS: Yes
Type: Hermetic Seal Feed-Thru
Family: 142
Operating Temperature: -55 to 165 °C
Dimension: 7.94 x 2.5mm
Customers Who Bought 142-1000-001 Also Bought
DESCRIPTION
Connector Accessories Hermetic Seal Feed-Thru Straight
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?