surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
142-0801-811 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

142-0801-811

Johnson / Cinch Connectivity Solutions

Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold

PRICING per each  AVAILABILITY real time   
1-9 :$9.99
10-24 :$9.74
25-49 :$9.51
50-99 :$9.28
100-249 :$8.05
250-499 :$7.85
500-999 :$6.97
1,000 + :$6.35
Request Quote
150 can ship today
In our stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0801-811
RoHS: Yes
Type: SMA
Termination Method: Solder
Family: SMA
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: Edge Mount
Impedance: 50 Ohm
Terminate To: PCB
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 9.52 x 17.42 x 7.92mm
Customers Who Bought 142-0801-811 Also Bought
DESCRIPTION
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?