surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
142-0801-806 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

142-0801-806

Johnson / Cinch Connectivity Solutions

Conn SMA M 0Hz to 18GHz 50Ohm Solder ST

PRICING per each  AVAILABILITY real time   
1-99 :$4.95
100 + :$3.90
1,420 can ship today
In our stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
17 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0801-806
RoHS: Yes
Type: SMA
Termination Method: Solder
Family: 142-0801
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: N/A
Impedance: 50 Ohm
Terminate To: N/A
Gender: M
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 142-0801-806 Also Bought
DESCRIPTION
Conn SMA M 0Hz to 18GHz 50Ohm Solder ST
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99
DID YOU KNOW?