surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
142-0761-861 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

142-0761-861

Johnson / Cinch Connectivity Solutions

Conn SMA RCP 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount Gold Over Nickel Over Copper

PRICING per each  AVAILABILITY real time   
1-24 :$8.89
25-99 :$7.27
100-249 :$6.54
250-499 :$6.00
500-749 :$5.09
750-999 :$4.84
1,000-2,499 :$4.55
2,500 + :$4.36
979 can ship tomorrow
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0761-861
RoHS: Yes
Type: SMA
Termination Method: Solder
Family: SMA
Operating Frequency: 0 to 26.5 Hz to GHz
Body Orientation: Straight
Mounting: Edge Mount
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 14.07 x 6.27mm
Customers Who Bought 142-0761-861 Also Bought
DESCRIPTION
Conn SMA RCP 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount Gold Over Nickel Over Copper
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?