142-0711-826 Johnson / Cinch Connectivity Solutions | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
142-0711-826 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

142-0711-826

Johnson / Cinch Connectivity Solutions

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.96
25-99 :$4.50
100-249 :$4.44
250-499 :$4.17
500-749 :$3.54
750-999 :$3.36
1,000-2,499 :$3.16
2,500 + :$3.03
1190 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/7/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0711-826
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: SMA
Termination Method: Solder
Family: SMA
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: Edge Mount
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 6.35 x 13.33 x 6.35 mm
Customers Who Bought 142-0711-826 Also Bought
DESCRIPTION
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.69.4040
COO: CN
ECCN: EAR99