142-0701-556 Johnson / Cinch Connectivity Solutions | Connector RF
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
142-0701-556 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

142-0701-556

Johnson / Cinch Connectivity Solutions

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel

PRICING per each  AVAILABILITY Updated Today   
1-24 :$11.23
25-99 :$10.67
100-499 :$7.87
500-999 :$5.58
1,000-4,999 :$4.76
5,000-9,999 :$4.47
10,000 + :$4.27
520 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0701-556
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: SMA
Termination Method: Solder
Family: 142-0701
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 19.69 mm
Customers Who Bought 142-0701-556 Also Bought
DESCRIPTION
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.69.4040
COO: CN
ECCN: EAR99