surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
142-0701-501 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

142-0701-501

Johnson / Cinch Connectivity Solutions

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold

PRICING per each  AVAILABILITY real time   
1-24 :$6.32
25-99 :$5.28
100-249 :$5.20
250-499 :$5.13
500-999 :$5.03
1,000-2,499 :$4.97
2,500 + :$4.78
0 (sold out)
In our stock 
484 can ship 3/15/17
Incoming stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0701-501
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: SMA
Termination Method: Solder
Family: SMA
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 19.69mm
Customers Who Bought 142-0701-501 Also Bought
DESCRIPTION
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?