surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
142-0701-421 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

142-0701-421

Johnson / Cinch Connectivity Solutions

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold

PRICING per each  AVAILABILITY real time   
1-9 :$13.68
10-24 :$11.06
25-49 :$10.41
50-99 :$9.14
100-499 :$8.96
500-749 :$8.94
750-999 :$8.49
1,000 + :$7.98
506 can ship today
In our stock 
More available to ship 7/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0701-421
RoHS: Yes
Type: SMA
Termination Method: Solder
Family: 142
Operating Frequency: 0 to 18 Hz to GHz
Body Orientation: Straight
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 29.21 mm
Customers Who Bought 142-0701-421 Also Bought
DESCRIPTION
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.69.4040
COO: CN
ECCN: EAR99
DID YOU KNOW?