surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
142-0408-011 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

142-0408-011

Johnson / Cinch Connectivity Solutions

Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold

PRICING per each  AVAILABILITY real time   
1-24 :$5.02
25-99 :$4.32
100-249 :$4.13
250-499 :$4.07
500 + :$3.99
Request Quote
4 can ship tomorrow
In our stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0408-011
RoHS: Yes
Type: SMA
Termination Method: Crimp
Family: SMA
Operating Frequency: 0 to 12.4 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 17.93 x 7.92mm
Customers Who Bought 142-0408-011 Also Bought
DESCRIPTION
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99
DID YOU KNOW?