surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
142-0004-206 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

142-0004-206

Johnson / Cinch Connectivity Solutions

Conn Terminator Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-9 :$3.41
10-24 :$3.16
25-99 :$2.91
100-249 :$2.77
250-499 :$2.57
500-999 :$2.37
1,000 + :$2.31
Request Quote
1,003 can ship today
In our stock 
More available to ship 3/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 142-0004-206
RoHS: Yes
Type: Terminator
Termination Method: Crimp
Family: 142-0004
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: N/A
Terminate To: PCB
Gender: N/A
Operating Temperature: N/A
Dimension: 8.33 x 7.92mm
Customers Who Bought 142-0004-206 Also Bought
DESCRIPTION
Conn Terminator Crimp ST Cable Mount
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99
DID YOU KNOW?