135-3711-201 Johnson / Cinch Connectivity Solutions | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
135-3711-201 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

135-3711-201

Johnson / Cinch Connectivity Solutions

Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Stock

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.33
25-99 :$4.36
100-249 :$3.91
250-499 :$3.60
500-999 :$2.89
1,000-2,499 :$2.69
2,500 + :$2.62
83 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 135-3711-201
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: MMCX
Termination Method: Solder
Family: MMCX
Operating Frequency: 0 to 6 Hz to GHz
Body Orientation: Straight
Mounting: Surface Mount
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 3.45 x 3.45 x 5 mm
Customers Who Bought 135-3711-201 Also Bought
DESCRIPTION
Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Stock
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.69.4040
COO: CN
ECCN: EAR99