surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
133-8701-311 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

133-8701-311

Johnson / Cinch Connectivity Solutions

Conn MCX RCP 0Hz to 6GHz 75Ohm Solder RA Thru-Hole Gold

PRICING per each  AVAILABILITY real time   
1-24 :$7.18
25-99 :$5.86
100-249 :$5.27
250-499 :$4.83
500-749 :$4.10
750-999 :$3.90
1,000-2,499 :$3.66
2,500 + :$3.51
5 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 133-8701-311
RoHS: Yes
Type: MCX
Termination Method: Solder
Family: MCX
Operating Frequency: 0 to 6 Hz to GHz
Body Orientation: Right Angle
Mounting: Through Hole
Impedance: 75 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 9.5 x 5.41mm
Customers Who Bought 133-8701-311 Also Bought
DESCRIPTION
Conn MCX RCP 0Hz to 6GHz 75Ohm Solder RA Thru-Hole Gold
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?