133-3701-216 Johnson / Cinch Connectivity Solutions | Connector RF
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
133-3701-216 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

133-3701-216

Johnson / Cinch Connectivity Solutions

Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.08
25-99 :$3.32
100-249 :$2.76
250-499 :$2.75
500-749 :$2.31
750-999 :$2.22
1,000-2,499 :$2.07
2,500 + :$2.00
769 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 133-3701-216
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: MCX
Termination Method: Solder
Family: MCX
Operating Frequency: 0 to 6 Hz to GHz
Body Orientation: Straight
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 5.99 x 5.99 x 5.61 mm
Customers Who Bought 133-3701-216 Also Bought
DESCRIPTION
Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.69.4040
COO: US
ECCN: EAR99