surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
133-3402-101 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

133-3402-101

Johnson / Cinch Connectivity Solutions

Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel

PRICING per each  AVAILABILITY real time   
1-24 :$2.86
25-99 :$2.47
100-249 :$2.39
250-499 :$2.36
500-999 :$2.31
1,000-2,499 :$2.13
2,500-4,999 :$2.11
5,000 + :$2.10
Request Quote
1,496 can ship Monday
In our stock 
More available to ship 4/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 133-3402-101
RoHS: Yes
Type: MCX
Termination Method: Crimp
Family: MCX
Operating Frequency: 0 to 6 Hz to GHz
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 7.9 x 11.56mm
Customers Who Bought 133-3402-101 Also Bought
DESCRIPTION
Conn MCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel
PART CLASSIFICATION DATA
HTS: 8536694010
COO: CN
ECCN: EAR99
DID YOU KNOW?