surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
131-8701-261 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

131-8701-261

Johnson / Cinch Connectivity Solutions

Conn SMB RCP 0Hz to 2GHz 75Ohm Solder ST Thru-Hole Gold

PRICING per each  AVAILABILITY real time   
1-24 :$7.23
25-62 :$6.87
63-124 :$6.53
125-187 :$4.94
188-249 :$4.59
250 + :$4.50
250 can ship today
In our stock 
More available to ship 7/13/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 131-8701-261
RoHS: Yes
Type: SMB
Termination Method: Solder
Family: 131
Operating Frequency: 0 to 2 Hz to GHz
Body Orientation: Straight
Mounting: Through Hole
Impedance: 75 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 5.99 x 5.99 x 7.44 mm
Customers Who Bought 131-8701-261 Also Bought
DESCRIPTION
Conn SMB RCP 0Hz to 2GHz 75Ohm Solder ST Thru-Hole Gold
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.69.4040
COO: US
ECCN: EAR99
DID YOU KNOW?