surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
131-3701-201 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

131-3701-201

Johnson / Cinch Connectivity Solutions

Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel

PRICING per each  AVAILABILITY real time   
1-24 :$1.84
25-99 :$1.80
100-249 :$1.58
250-499 :$1.54
500-989 :$1.51
990 + :$1.49
Request Quote
2,267 can ship today
In our stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 131-3701-201
RoHS: Yes
Type: SMB
Termination Method: Solder
Family: SMB
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 7.44 x 7.92mm
Customers Who Bought 131-3701-201 Also Bought
DESCRIPTION
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?