surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
111-0743-002 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

111-0743-002

Johnson / Cinch Connectivity Solutions

Conn Binding Post F 1 POS ST Panel Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$5.93
10-24 :$5.32
25-49 :$4.74
50-99 :$4.44
100-249 :$4.13
250-499 :$3.85
500 + :$3.54
Request Quote
15 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 111-0743-002
RoHS: Yes
Type: Binding Post
Termination Method: N/A
Family: 111-0743
Wire Size: N/A
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: 44.86 x 11.18mm
Customers Who Bought 111-0743-002 Also Bought
DESCRIPTION
Conn Binding Post F 1 POS ST Panel Mount 1 Port
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?