surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
108-1723-103 by Johnson / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

108-1723-103

Johnson / Cinch Connectivity Solutions

Conn Banana PL 1 POS ST Cable Mount 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$1.46
10-24 :$1.35
25-99 :$1.30
100-249 :$1.26
250-499 :$1.17
500-999 :$1.08
1,000-2,499 :$1.03
2,500 + :$1.00
669 can ship today
In our stock 
More available to ship 7/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: Johnson / Cinch Connectivity Solutions
Part No: 108-1723-103
RoHS: Yes
Type: Banana
Termination Method: N/A
Family: 108
Wire Size: 16 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 40.79 x 9.52 mm
Customers Who Bought 108-1723-103 Also Bought
DESCRIPTION
Conn Banana PL 1 POS ST Cable Mount 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536.90.4000
COO: US
ECCN: EAR99
DID YOU KNOW?